UT35A-000-11-00
Digital Indicating Controller, UT35A Series, LCD Display, Navigation Keys, Ladder Sequence Function

Need more?
| Quantity | Price |
|---|---|
| 1+ | $669.640 |
Product Information
Product Overview
The UT35A-000-11-00 is a Digital Indicating Controller employs an easy-to-read, 14-segment large colour LCD display, along with navigation keys, thus greatly increasing the monitoring and operating capabilities. A ladder sequence function is included as standard. The short depth of the controller helps save instrument panel space. The UT35A also support open networks such as Ethernet communication. The ladder sequence function is included as standard. This function allows for creating a simple sequence control. It can be easily connect with various vendors’ PLCs. It sets with only the minimum necessary parameters for operation.
- Single-loop control
- PV Display
- Burnout detection
Applications
Industrial
Technical Specifications
B, E, J, K, L, N, R, S, T, U
-10°C
-
Data Acquisition and Controllers
50°C
-
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate