Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN7430
Newark Part No.61AH5949
Product RangeCN7400 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $543.790 |
Price for:Each
Minimum: 1
Multiple: 1
$543.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN7430
Newark Part No.61AH5949
Product RangeCN7400 Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, Pt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.25%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeCN7400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CN7430 is a CN7400 series single output, NO relay 1/16 DIN temperature/process limit controller. The CN7400 series temperature/process FM-approved limit controller set a new standard in 1/16 DIN limit controls. It has universal inputs (10 thermocouple and 4 RTD types, voltage, and current). Standard features include remote reset capability.
- Dual display, universal inputs
- Illuminated keys, remote reset capability
- Two 4-digit, 7-segment, 7.62mm H (0.3") LEDs display
- Accuracy: ±0.25% of span, ±1 least significant digit
- Power consumption is 5VA maximum, 1 year warranty
- Operating temperature range from -10 to 55°C
- Memory backup: nonvolatile memory
- Relay control output ratings: SPST, 3A at 240VAC resistive, 1.5A at 240VAC inductive
- Maximum panel thickness is 0.25"
- Panel depth is 5.24", UL, FM approved
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, Pt100
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
CN7400 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate