| Quantity | Price |
|---|---|
| 1+ | $1,498.580 |
Product Information
Product Overview
CN1507TC is a CN1507 series process controller. This compact unit offers the features of up to 7 controllers in a single 1⁄8 DIN enclosure. Careful design, high functionality and compactness allow it to offer the best cost/performance ratio of any controller in its class. The input type for each zone is selected independently. Scaling and offset allow current and voltage signals to be converted and displayed in engineering units. Temperature can be displayed in Centigrade or Fahrenheit. Additionally, each zone has its own ramp/soak profile with up to 7 segments. On/off, as well as PID control, is offered for optimum process stability. Processes that do not require tight control through complex tuning of PID parameters can be run under simple on/off control. Each zone has its own set of on/off and PID parameters and each zone can be programmed for heating or cooling.
- Input type selectable from front keys, scaling for voltage, current and millivolt signals
- Independent 7-segment ramp/soak profile for each zone
- 3 display modes: setpoint only, process only or both process and setpoint
- Programmable heating or cooling outputs, setpoint deviation display
- Captures min/max readings for each zone
- Scan rate is 2 channels/s (non-adjustable), 2 year warranty
- Programmable inputs are J, K, T, E thermocouples, 4 to 20mA, 0 to 10VDC
- Ramp and soak: 7-segment programmable for each channel
- 5VDC drive at 50mA open collector control output
- Panel cutout is 1.77 x 3.66"
Technical Specifications
E, J, K, T
-
5VDC
CN1507 Series
-
1°F
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate