2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    E5CZ-R2MT AC100-240

                                                                                                    Temperature Controller, E5CZ Series, Digital, 1/16 DIN, Relay Output, 100 to 240 Vac

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION E5CZ-R2MT AC100-240
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE5CZ-R2MT AC100-240
                                                                                                    Newark Part No.08R9060
                                                                                                    Product RangeE5CZ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE5CZ-R2MT AC100-240
                                                                                                    Newark Part No.08R9060
                                                                                                    Product RangeE5CZ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
                                                                                                    Operating Temperature Max55°C
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Temperature Accuracy ±1°C
                                                                                                    Output Voltage Max250VAC
                                                                                                    Output Voltage Min-
                                                                                                    Product RangeE5CZ Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The E5CZ-R2MT AC100-240 is a Digital Temperature Controller with either temperature inputs and relay outputs. It offers a wide range of functions such as a loop break alarm (LBA), manual output and transfer output. The setting tool port provided as a standard feature for easy connection. The new protocol called Modbus is installed in the model with communications.

                                                                                                    • Easy-to-read 11-segment display
                                                                                                    • Thermocouple, infrared sensor/platinum resistance thermometer input
                                                                                                    • Relay output
                                                                                                    • Option units can be fitted
                                                                                                    • 150Ω Maximum current input impedance
                                                                                                    • 1MΩ Minimum voltage input impedance
                                                                                                    • 1/16 DIN

                                                                                                    Applications

                                                                                                    Automation & Process Control, HVAC, Communications & Networking, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    B, E, J, K, L, N, R, S, T, U, Pt100

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Output Voltage Max

                                                                                                    250VAC

                                                                                                    Product Range

                                                                                                    E5CZ Series

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Temperature Accuracy ±

                                                                                                    1°C

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product