ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers - PLC
                                                                                                    Print Page

                                                                                                    ED-582

                                                                                                    Input Module, Ethernet to RTD, 4 Channel

                                                                                                    BRAINBOXES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRAINBOXES ED-582
                                                                                                    BRAINBOXES ED-582
                                                                                                    BRAINBOXES ED-582
                                                                                                    BRAINBOXES ED-582
                                                                                                    BRAINBOXES ED-582
                                                                                                    BRAINBOXES ED-582
                                                                                                    BRAINBOXES ED-582
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoED-582
                                                                                                    Newark Part No.38AJ2729
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$408.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $408.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRAINBOXES
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoED-582
                                                                                                    Newark Part No.38AJ2729
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Accuracy ±0.2°C
                                                                                                    Thermocouple TypePt100, Pt1000
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ED-582 is an Ethernet to 4 channel RTD input compatible with PT100, PT1000 and Ni120.

                                                                                                    • Supports simple ASCII TCP protocol
                                                                                                    • Measurement range -200°C to +600°C
                                                                                                    • Factory floor process control and automation, integrated DIN rail mount
                                                                                                    • Software APIs for VB, C# and more
                                                                                                    • Integral DIN rail clip with earth
                                                                                                    • IP20 non-conducting polyamide case with vents
                                                                                                    • Serial expansion port suitable for ADAM modules

                                                                                                    Technical Specifications

                                                                                                    Temperature Accuracy ±

                                                                                                    0.2°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Thermocouple Type

                                                                                                    Pt100, Pt1000

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Reference Manuals EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product