ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Software & Starter Kits
                                                                                                    Print Page

                                                                                                    GROOV-LIC-ENT

                                                                                                    Software, Enterprise

                                                                                                    OPTO 22
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OPTO 22 GROOV-LIC-ENT
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoGROOV-LIC-ENT
                                                                                                    Newark Part No.45Y0336
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OPTO 22
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoGROOV-LIC-ENT
                                                                                                    Newark Part No.45Y0336
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs-
                                                                                                    No. of Outputs-
                                                                                                    Current Rating-
                                                                                                    Kit ContentsGroov Software
                                                                                                    Supply Voltage Max-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The GROOV-LIC-ENT is a groov Solo Enterprise Software provides the groov Enterprise platform when purchased in addition to either the groov Box appliance (GROOV-AR1-BASE) or groov Server for Windows (GROOV-SVR-WIN-BASE). groov Enterprise lets you monitor and control all kinds of OPC UA-compatible systems and equipment, plus multiple Modbus/TCP devices and Opto 22 SNAP PAC controllers (SNAP PAC R-series, S-series, SoftPAC and OptoEMU Sensor energy monitoring units). The groov is Opto 22's simple way to build and view a mobile operator interface to monitor and control devices, systems and equipment from your smartphone or tablet. You build your mobile interface-your own mobile app-using any computer with a modern web browser. No programming or coding is required. You can mix devices and equipment from different manufacturers in the same interface if you wish. The interface you build can be used on an Apple or Android mobile device with the free groov View app.

                                                                                                    • Provides a mobile operator interface for automation systems, OEM machines and other equipment
                                                                                                    • Ready-made gadgets create a browser-based operator interface in minutes
                                                                                                    • No programming required
                                                                                                    • Email-based event notifications provide immediate system alerts
                                                                                                    • Data simulator allows project testing without connecting to live machines or systems
                                                                                                    • Secure sockets layer (SSL) encryption protects data
                                                                                                    • No tag limits and no client licenses required

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial, Communications & Networking

                                                                                                    Notes

                                                                                                    To use GROOV-LIC-ENT, you must also have either groov Box Solo (GROOV-AR1-BASE) or groov Server Solo (GROOV-SVR-WIN-BASE).

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    No. of Outputs

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Groov Software

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5D992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product