Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $533.140 |
| 5+ | $474.160 |
| 10+ | $417.550 |
| 25+ | $384.520 |
| 50+ | $344.420 |
Price for:Each
Minimum: 1
Multiple: 1
$533.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No144600
Newark Part No.02H2856
Technical Datasheet
Sensor Output Type-
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current5A
Response Time-
Product Range-
SVHC4,4'-isopropylidenediphenol
Product Overview
The 144600 is an intrinsically low sensitivity SAFE-PAK® Relay amplify sensor load-handling capabilities. Explosion-proof enclosures with their mounting requirements are unnecessary, less than 100μA at 9VDC actuates the unit to control loads to 5A at 120VAC.
- No purging is required
- -17.8 to 48.9°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
-
Supply Voltage DC Max
-
Response Time
-
SVHC
4,4'-isopropylidenediphenol
Supply Voltage DC Min
-
Output Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate