Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No857-423
Newark Part No.15N6555
Product RangeJUMPFLEX® Series
Also Known AsGTIN UPC EAN: 4045454471316
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $561.970 |
Price for:Each
Minimum: 1
Multiple: 1
$561.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-423
Newark Part No.15N6555
Product RangeJUMPFLEX® Series
Also Known AsGTIN UPC EAN: 4045454471316
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeJUMPFLEX® Series
SVHCLead
Product Overview
The 857-423 is a Signal Splitter with dual configurable current outputs. It converts standard signals and amplifies filters and electrically isolates analog standard signals.
- Two configurable current outputs
- Calibrated scale switching
- Switchable maximum operating frequency
- Safe 3-way isolation with 2.5kV test voltage to EN 61140
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
Lead
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
JUMPFLEX® Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability