2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Signal Conditioning
                                                                                                    5. Signal Converters
                                                                                                    Print Page

                                                                                                    S15C-DTMS-MQ

                                                                                                    In-Line Converter, Thermistor to Modbus, Integral M12, IP65/IP67/IP68, 10 to 30 VDC

                                                                                                    Date/Lot Code

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING S15C-DTMS-MQ
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoS15C-DTMS-MQ
                                                                                                    Newark Part No.83AK3826
                                                                                                    Product RangeS15C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$143.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $143.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoS15C-DTMS-MQ
                                                                                                    Newark Part No.83AK3826
                                                                                                    Product RangeS15C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Conditioner InputTemperature
                                                                                                    For Use WithSensors
                                                                                                    Accessory TypeDual Thermistor Temperature Probe to Modbus Converter
                                                                                                    Signal Conditioner OutputModbus
                                                                                                    No. of Output Channels1Channels
                                                                                                    Accuracy %1.5°C
                                                                                                    Output Accuracy-
                                                                                                    Supply Voltage30VDC
                                                                                                    No. of Channels1 Channel
                                                                                                    Signal Conditioner MountingCable Mount
                                                                                                    Isolation Input-
                                                                                                    Product RangeS15C Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Alternatives for S15C-DTMS-MQ

                                                                                                    8 Products Found

                                                                                                    Product Overview

                                                                                                    S15C-DTMS-MQ is a S15C series in-line converter w/dual thermistor. The thermistor is used as temperature sensors and are an accurate and cost-effective sensor for measuring temperatures in various applications.

                                                                                                    • Includes a dual thermistor probe and an S15C Modbus® converter
                                                                                                    • Rugged overmolded design meets IP65, IP67, and IP68
                                                                                                    • Integral male/female 5-pin M12 quick-disconnect connector
                                                                                                    • Device size is 15 x 58mm
                                                                                                    • <lt/>50mA current rating, 10 to 30VDC voltage rating
                                                                                                    • DTMS - dual thermistor temperature probe female end
                                                                                                    • Modbus male end
                                                                                                    • Operating temperature range from -40°C to +70°C
                                                                                                    • Nickel-plated brass coupling, PVC translucent black connector

                                                                                                    Contents

                                                                                                    In-line converter, Dual thermistor (Type G) with 1.8 m long cables and an M12 quick-disconnect connector.

                                                                                                    Technical Specifications

                                                                                                    Signal Conditioner Input

                                                                                                    Temperature

                                                                                                    Accessory Type

                                                                                                    Dual Thermistor Temperature Probe to Modbus Converter

                                                                                                    No. of Output Channels

                                                                                                    1Channels

                                                                                                    Output Accuracy

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Isolation Input

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    For Use With

                                                                                                    Sensors

                                                                                                    Signal Conditioner Output

                                                                                                    Modbus

                                                                                                    Accuracy %

                                                                                                    1.5°C

                                                                                                    Supply Voltage

                                                                                                    30VDC

                                                                                                    Signal Conditioner Mounting

                                                                                                    Cable Mount

                                                                                                    Product Range

                                                                                                    S15C Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product