2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Signal Conditioning
                                                                                                    5. Output Isolators
                                                                                                    Print Page

                                                                                                    LTS600

                                                                                                    Isolator Converter Module, 1 Channel, 90 to 300 V, Din Rail, 2 W

                                                                                                    LAUREL ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LAUREL ELECTRONICS LTS600
                                                                                                    ManufacturerLAUREL ELECTRONICS
                                                                                                    Manufacturer Part NoLTS600
                                                                                                    Newark Part No.60R3837
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LAUREL ELECTRONICS
                                                                                                    ManufacturerLAUREL ELECTRONICS
                                                                                                    Manufacturer Part NoLTS600
                                                                                                    Newark Part No.60R3837
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Conditioner InputDigital
                                                                                                    Signal Conditioner OutputCurrent, Voltage
                                                                                                    No. of Output Channels1Channels
                                                                                                    Accuracy %0.2%
                                                                                                    Supply Voltage Min90VDC
                                                                                                    Supply Voltage Max300VDC
                                                                                                    Power Consumption2W
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for LTS600

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The LTS600 is a Serial-to-analogue Converter with DIN rail transmitter. The Laureate LTS6 serial input to analogue output transmitter accepts RS232 or RS485 serial data using the Modbus protocol, Laurel ASCII protocol or direct ASCII characters and converts this data to an isolated, scalable 4 to 20mA, 0 to 20mA or 0 to 10V analogue output. The unit is housed in transmitter case which is only 22.5mm (0.89-inch) thick and fits on a 35mm DIN rail. It is normally powered by AC (85 to 264VAC), but can optionally be powered by low voltage AC or DC. All electrical connections are via detachable screw-clamp plugs.

                                                                                                    • Converts serial data to an isolated, scaled 4 to 20mA or 0 to 10V transmitter output
                                                                                                    • Accepts an RS232 or RS485 serial data, half or full duplex, isolated
                                                                                                    • Supports Modbus RTU, Modbus ASCII or Laurel ASCII protocols
                                                                                                    • Able to retrieve data from long character strings
                                                                                                    • Serial data rates from 300 to 19,200bps
                                                                                                    • Analogue transmitter output, isolated
                                                                                                    • Analogue resolution 0.0015% of span (16 bits), accuracy ±0.02% of span
                                                                                                    • Dual solid state relays for alarm or control, isolated
                                                                                                    • Universal AC power, 85 to 264VAC or low voltage power, 10 to 48VDC or 12 to 32VAC

                                                                                                    Applications

                                                                                                    Automation & Process Control, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Signal Conditioner Input

                                                                                                    Digital

                                                                                                    No. of Output Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Min

                                                                                                    90VDC

                                                                                                    Power Consumption

                                                                                                    2W

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Signal Conditioner Output

                                                                                                    Current, Voltage

                                                                                                    Accuracy %

                                                                                                    0.2%

                                                                                                    Supply Voltage Max

                                                                                                    300VDC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product