Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoQLS-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39T2227
Your Part Number
65 In Stock
39 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $274.000 |
Price for:Each
Minimum: 1
Multiple: 1
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAUREL ELECTRONICS
Manufacturer Part NoQLS-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39T2227
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels4Channels
Accuracy %0.02%
No. of Channels1 Channel
Supply Voltage Min10VDC
Supply Voltage Max48VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The QLS-2 is a DIN rail quad isolated output loop Splitter Re-transmitter which drives four independent 4 to 20mA outputs proportional to input. This 10 to 48VDC re-transmitter features signal input and outputs can share a common ground, remote grounds can differ by up to ±10V from local signal ground and opening any output loop does not affect the other loops. This amplifier comes with LED indicator for each connected output and 22.5mm wide case snaps to 35mm DIN rail.
- Remote grounds can differ by up to ±10V from local signal ground
- 10% Zero and span fine adjustments for each output loop
- Loop current test point for each output
- -40 to 70°C Operating temperature range
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
No. of Channels
1 Channel
Supply Voltage Max
48VDC
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
Current
Accuracy %
0.02%
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate