• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Programmable Logic Controllers - PLCs
                                                                                                    5. PLC Processors
                                                                                                    Print Page

                                                                                                    6ED1 052-1MD00-0BA6

                                                                                                    PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 12 to 24 Vdc, LCD Display

                                                                                                    SIEMENS
                                                                                                    SIEMENS 6ED1 052-1MD00-0BA6
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSIEMENS
                                                                                                    Manufacturer Part No6ED1 052-1MD00-0BA6
                                                                                                    Newark Part No.12P8231
                                                                                                    Product RangeLOGO!
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SIEMENS
                                                                                                    ManufacturerSIEMENS
                                                                                                    Manufacturer Part No6ED1 052-1MD00-0BA6
                                                                                                    Newark Part No.12P8231
                                                                                                    Product RangeLOGO!
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Analog Inputs4
                                                                                                    No. of Analog Outputs0
                                                                                                    No. of Digital Inputs8
                                                                                                    No. of Digital Outputs4
                                                                                                    Meter Display TypeLCD
                                                                                                    IP / NEMA RatingIP20
                                                                                                    Product RangeLOGO!
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The 6ED1 052-1MD00-0BA6 from Siemens is LOGO! 12/24RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional modules.

                                                                                                    • Rated input voltage is 12VDC / 24VDC
                                                                                                    • Relay output current 3A (inductive) 10A (resistive) load
                                                                                                    • 8 digital input ( 4 can be used as analogue), 4 relay digital output
                                                                                                    • 200 memory blocks
                                                                                                    • IP20 degree of protection
                                                                                                    • UL, CSA, FM, IEC, VDE approved
                                                                                                    • Dimension is 72mm x 90mm x 55mm (WxHxD)
                                                                                                    • Ambient operating temperature is 0°C to 55°C
                                                                                                    • 35mm DIN rail mountable
                                                                                                    • Radio interference suppression according to EN55011, Limit value of Class B

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Analog Inputs

                                                                                                    4

                                                                                                    No. of Digital Inputs

                                                                                                    8

                                                                                                    Meter Display Type

                                                                                                    LCD

                                                                                                    Product Range

                                                                                                    LOGO!

                                                                                                    No. of Analog Outputs

                                                                                                    0

                                                                                                    No. of Digital Outputs

                                                                                                    4

                                                                                                    IP / NEMA Rating

                                                                                                    IP20

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.