2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Programmable Logic Controllers - PLCs
                                                                                                    5. Digital Input PLCs
                                                                                                    Print Page

                                                                                                    88974082

                                                                                                    PLC Starter Kit, Millennium 3, Custom Compact Range, 24 Vdc, Type CD20, LED Display

                                                                                                    CROUZET AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CROUZET AUTOMATION 88974082
                                                                                                    CROUZET AUTOMATION 88974082
                                                                                                    CROUZET AUTOMATION 88974082
                                                                                                    ManufacturerCROUZET AUTOMATION
                                                                                                    Manufacturer Part No88974082
                                                                                                    Newark Part No.61T7137
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$626.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $626.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CROUZET AUTOMATION
                                                                                                    ManufacturerCROUZET AUTOMATION
                                                                                                    Manufacturer Part No88974082
                                                                                                    Newark Part No.61T7137
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digital Inputs12
                                                                                                    Supply Voltage24VDC
                                                                                                    IP / NEMA RatingIP20, IP40
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 88974082 is a Compact Starter Kit includes Millenium 3 Smart logic controller which is the easiest programmable module to use on the market. Easy to program thanks to M3 Soft, it enables the control and monitoring of machines and automation installations with up to 50 I/Os. It is the easiest logic controller to implement, to program and to use on the market. The interactive CD ROM including the software workshop, application library and technical brochures, the library of specific functions.

                                                                                                    • IP40 Front panel protection rating
                                                                                                    • IP20 Terminal block protection rating
                                                                                                    • LCD Display with 4 lines of 18 characters
                                                                                                    • Flash EEPROM program memory
                                                                                                    • EEPROM Removable memory

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control

                                                                                                    Contents

                                                                                                    Smart Millenium 3 (CD12 or 20), PC Millenium 3 USB link cable and Interactive CD ROM.

                                                                                                    Technical Specifications

                                                                                                    No. of Digital Inputs

                                                                                                    12

                                                                                                    IP / NEMA Rating

                                                                                                    IP20, IP40

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Software EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product