2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Programmable Logic Controllers - PLCs
                                                                                                  5. Analog Input PLCs
                                                                                                  Print Page

                                                                                                  CJ1WPTS51

                                                                                                  Thermocouple Input Unit, Isolated, 4 I/P, 24 VDC, CJ Series

                                                                                                  Date/Lot Code

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  OMRON INDUSTRIAL AUTOMATION CJ1WPTS51
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoCJ1WPTS51
                                                                                                  Newark Part No.66J4651
                                                                                                  Product RangeCJ Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,481.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,481.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoCJ1WPTS51
                                                                                                  Newark Part No.66J4651
                                                                                                  Product RangeCJ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Analog Inputs4
                                                                                                  Supply Voltage24VDC
                                                                                                  IP / NEMA Rating-
                                                                                                  Product RangeCJ Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  CJ1WPTS51 is an isolated-type thermocouple input unit. It provides four direct thermocouple inputs, and sends the data to the CPU Unit each cycle. All inputs are isolated.

                                                                                                  • Maximum number of units are 40 (within allowable current consumption and power consumption range)
                                                                                                  • Number of temperature sensor inputs are 4
                                                                                                  • Temperature sensor types selectable from K, J, L, R, S, T, B
                                                                                                  • 30minimum warmup time
                                                                                                  • 250ms/4 inputs conversion period
                                                                                                  • Current consumption (supplied from power supply unit) is 5VDC at 250mA max
                                                                                                  • Dimension is 1.22inch width × 3.54inch height × 2.55inch depth

                                                                                                  Technical Specifications

                                                                                                  No. of Analog Inputs

                                                                                                  4

                                                                                                  IP / NEMA Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Product Range

                                                                                                  CJ Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.