2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Process Indicators
                                                                                                    5. Pressure Gauges
                                                                                                    Print Page

                                                                                                    DPG409-050DWU

                                                                                                    Pressure Gauge, Digital, Differential, High Accuracy, 50 psi

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA DPG409-050DWU
                                                                                                    OMEGA DPG409-050DWU
                                                                                                    OMEGA DPG409-050DWU
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoDPG409-050DWU
                                                                                                    Newark Part No.31AC5822
                                                                                                    Product RangeDPG409 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,194.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,194.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoDPG409-050DWU
                                                                                                    Newark Part No.31AC5822
                                                                                                    Product RangeDPG409 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread Size - Metric-
                                                                                                    Operating Pressure Max50psi
                                                                                                    Operating Temperature Min-18°C
                                                                                                    Operating Temperature Max66°C
                                                                                                    Product RangeDPG409 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    • Differential, high accuracy, digital pressure gauge with output 0 to 50psi
                                                                                                    • Wet/wet uni-directional differential pressure measurement
                                                                                                    • 5-point NIST traceable calibration included
                                                                                                    • Easy to read 25 mm (1") backlit LCD display
                                                                                                    • High 0.08% accuracy
                                                                                                    • Hi and Lo alarms standard
                                                                                                    • MIN/MAX/AVG reading
                                                                                                    • Wireless transmitter sends reading to remote location and include charting and data logging software
                                                                                                    • CE certified and NEMA 4X (IP65) enclosure
                                                                                                    • Battery powered with long battery life

                                                                                                    Contents

                                                                                                    Pressure gauge, Operator’s manual, One 3.6V lithium C cell battery, Set-up and configuration software (charting and databasing software with common drivers) USB cable, 2.7m (9') analogue output cable and 5-point NIST traceable calibration certificate.

                                                                                                    Technical Specifications

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -18°C

                                                                                                    Product Range

                                                                                                    DPG409 Series

                                                                                                    Operating Pressure Max

                                                                                                    50psi

                                                                                                    Operating Temperature Max

                                                                                                    66°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product