2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Ignition Controller Kits
                                                                                                    Print Page

                                                                                                    21D83M-843

                                                                                                    Furnace Control Kit, HSI Integrated, Single Stage, Nitride Ignition, 25 Vac

                                                                                                    WHITE RODGERS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WHITE RODGERS 21D83M-843
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No21D83M-843
                                                                                                    Newark Part No.33AC4107
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$250.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $2,507.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WHITE RODGERS
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No21D83M-843
                                                                                                    Newark Part No.33AC4107
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsIgnition Ctrl Brd, Wiring Harness, Mounting Panel, 4xStand-Offs, Circuit Breaker, Wiring Diagrams
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 21D83M-843 from White Rodgers is a single-stage/HSI integrated furnace control replacement kit. It is an OEM replacement kit that simplifies installation and ensures peak system performance. The kit has 50A66-843 which is an automatic gas interrupted ignition control that employs a microprocessor to continually monitor, analyse and control the proper operation of the gas burner, inducer and fan. These controls incorporate system fault analysis for quick gas flow shut-off, coupled with automatic ignition retry upon sensing a fault correction. Replaces Lennox models. It features diagnostic indicator flash codes, 3 fan speeds, remote flame sense, humidifier and electronic air cleaner connections (optional).

                                                                                                    • Input voltage of 25VAC, 50/60Hz
                                                                                                    • Maximum input current at 25VAC is 0.45A
                                                                                                    • Valve relay of 1.5A at 25VAC 50/60 Hz, 0.6pf
                                                                                                    • Ignitor relay of 2A at 120VAC, 50/60Hz (resistive)
                                                                                                    • Inducer relay of 2.2 FLA to 3.5 LRA at 120VAC
                                                                                                    • Circulator relay of 14.5 FLA to 25.0 LRA at 120VAC
                                                                                                    • Operating temperature range from -40°F to +175°F (-40°C to +79°C)
                                                                                                    • Humidity range from 5% to 93% relative humidity (non-condensing)
                                                                                                    • Natural, manufactured, mixed, liquefied petroleum and LP gas air mixtures are approved gases for use

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Contents

                                                                                                    1 x 50A66-843 ignition control board, 1 x wiring harness (9pin to 12pin), 1 wiring harness (4pin to 6pin), 1 x mounting panel, 4 x stand-off fasteners, 1 x circuit breaker, 1 x 4" blue wire, 2 x wiring diagrams.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Ignition Ctrl Brd, Wiring Harness, Mounting Panel, 4xStand-Offs, Circuit Breaker, Wiring Diagrams

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product