2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Industrial Heaters
                                                                                                    5. Duct Heaters
                                                                                                    Print Page

                                                                                                    AHF-10120

                                                                                                    Duct Heater, High Flow Air, 1 Phase, 1 kW, 120 VAC, 200 CFM, 315 °C, 125 W/in2, AHF Series

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA AHF-10120
                                                                                                    OMEGA AHF-10120
                                                                                                    OMEGA AHF-10120
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoAHF-10120
                                                                                                    Newark Part No.50AH3663
                                                                                                    Product RangeAHF Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$363.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $363.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoAHF-10120
                                                                                                    Newark Part No.50AH3663
                                                                                                    Product RangeAHF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Duct Heater TypeMaximum Flow Air Heater
                                                                                                    Supply Voltage120VAC
                                                                                                    Power Consumption1kW
                                                                                                    Watt Density125W/in²
                                                                                                    Outlet Air Temperature Max315°C
                                                                                                    Flow Rate Max200CFM
                                                                                                    Heated Length - Imperial8"
                                                                                                    Heated Length - Metric203mm
                                                                                                    Outer Diameter60mm
                                                                                                    Inlet NPT-
                                                                                                    Outlet NPT-
                                                                                                    Sheath MaterialNickel-Chrome
                                                                                                    Phase Type1 Phase
                                                                                                    No. of Heating Elements-
                                                                                                    Product RangeAHF Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Duct Heater Type

                                                                                                    Maximum Flow Air Heater

                                                                                                    Power Consumption

                                                                                                    1kW

                                                                                                    Outlet Air Temperature Max

                                                                                                    315°C

                                                                                                    Heated Length - Imperial

                                                                                                    8"

                                                                                                    Outer Diameter

                                                                                                    60mm

                                                                                                    Outlet NPT

                                                                                                    -

                                                                                                    Phase Type

                                                                                                    1 Phase

                                                                                                    Product Range

                                                                                                    AHF Series

                                                                                                    Supply Voltage

                                                                                                    120VAC

                                                                                                    Watt Density

                                                                                                    125W/in²

                                                                                                    Flow Rate Max

                                                                                                    200CFM

                                                                                                    Heated Length - Metric

                                                                                                    203mm

                                                                                                    Inlet NPT

                                                                                                    -

                                                                                                    Sheath Material

                                                                                                    Nickel-Chrome

                                                                                                    No. of Heating Elements

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product