2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Process Indicators
                                                                                                    5. Pressure Gauges
                                                                                                    Print Page

                                                                                                    115-AV

                                                                                                    AIR VELOCITY GAGE KIT, .05-0-.25" W.C., 400-2000 FPM VELOCITY, 6" SCALE, MODEL 166-12 (12") PITOT TUBE. ROHS COMPLIANT: YES

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER 115-AV
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part No115-AV
                                                                                                    Newark Part No.82AK8901
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,636.600$987.540
                                                                                                    5+$1,554.770$987.540
                                                                                                    10+$1,472.940$987.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $987.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part No115-AV
                                                                                                    Newark Part No.82AK8901
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    115-AV is a Series 100 AV Durablock® air velocity gauge kit suitable for total pressures to 100psig (6.89bar), temperatures to 150°F (65.6°C). Complete air velocity kit includes Dwyer® inclined manometer, stainless steel Pitot tube (12˝), two 9´ lengths of rubber tubing with connectors, extra red gauge fluid, instruction card H-7, Bulletin H-11, magnetic mounting clips, air velocity calculator slide rule and carrying case. This gauge designed to measure air velocity, static pressure, vacuum or differential pressure. Series 100 gauges offer superb accuracy combined with portability. In Dwyer’s® Durablock® precision machined solid acrylic plastic construction, the wells and inclined bore are machined to tolerances of ±.0002˝.

                                                                                                    • Plastic Body, A 1˝ thick solid acrylic block, virtually unbreakable
                                                                                                    • Drilled Bore, Permanently free of bends, never requires recalibration due to distortion
                                                                                                    • Reflective chrome finish scales
                                                                                                    • Leveling Adjustment, Screw allows quick, accurate leveling

                                                                                                    Contents

                                                                                                    Inclined manometer, stainless steel Pitot tube (12˝), two 9´ lengths of rubber tubing with connectors, extra red gauge fluid, instruction card H-7, Bulletin H-11, magnetic mounting clips, air velocity calculator slide rule and carrying case.

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product