2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. PLC Programmers
                                                                                                    Print Page

                                                                                                    750-837

                                                                                                    PLC, 750 Series, CANopen, MCS, 64 I/O, 16 Bit, 24 Vdc

                                                                                                    WAGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAGO 750-837
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No750-837
                                                                                                    Newark Part No.29K4086
                                                                                                    Also Known AsGTIN UPC EAN: 4045454527105
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,441.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,441.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAGO
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No750-837
                                                                                                    Newark Part No.29K4086
                                                                                                    Also Known AsGTIN UPC EAN: 4045454527105
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs64Inputs
                                                                                                    No. of Outputs64Outputs
                                                                                                    Supply Voltage24V
                                                                                                    Product Range-
                                                                                                    SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                    Product Overview

                                                                                                    The 750-837 is a PLC - CANopen Programmable Fieldbus Controller supports BACnet, PROFIBUS and CANopen interfaces. The CANopen PLC combines control functionality, I/O interface and fieldbus in one device. It is suitable for various tasks in industry, process and building automation, e.g., measurement and production data acquisition. The controllers ideally combine real-time requirements with IT functionality. It supports both MODBUS/TCP and Ethernet/IP for use in industrial environments. HTTP, SNTP, SNMP, FTP, BootP, DHCP, DNS and other protocols simplify integration into IT environments. Integrated Web pages and Web-based visualization provide IT applications with real-time process data. Furthermore, the PLC incorporates library functions for email, SOAP, ASP, IP configuration, ETHERNET sockets and file system. The programmer can access all fieldbus and I/O data. Spring pressure connection technology guarantees reliable operation.

                                                                                                    • Maximum reliability and ruggedness
                                                                                                    • Use of decentralized control can better support a PLC or PC
                                                                                                    • Complex applications can be divided into individually testable units
                                                                                                    • Programmable fault response in the event of a fieldbus failure
                                                                                                    • Signal pre-processing reduces fieldbus transmissions
                                                                                                    • Peripheral equipment can be controlled directly, resulting in faster system response times
                                                                                                    • Stand-alone compact controller
                                                                                                    • IP20 Protection rating
                                                                                                    • Polycarbonate, polyamide 6.6 housing
                                                                                                    • 0 to 55°C Operating temperature range

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial, Building Automation, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    64Inputs

                                                                                                    Supply Voltage

                                                                                                    24V

                                                                                                    SVHC

                                                                                                    Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                    No. of Outputs

                                                                                                    64Outputs

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product