2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. PLC Programmers
                                                                                                    Print Page

                                                                                                    GAP1605

                                                                                                    Programming Unit, Type GAP 1605, Dupline® PLC Modules, 8 Channels, 9 V Battery

                                                                                                    CARLO GAVAZZI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CARLO GAVAZZI GAP1605
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoGAP1605
                                                                                                    Newark Part No.16C4048
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$510.130
                                                                                                    5+$487.580
                                                                                                    10+$474.050
                                                                                                    25+$460.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $510.13
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CARLO GAVAZZI
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoGAP1605
                                                                                                    Newark Part No.16C4048
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs8Inputs
                                                                                                    No. of Outputs8Outputs
                                                                                                    Supply Voltage9V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The GAP1605 is a 8-input/output gray Programming Unit for Dupline® ON/OFF-line coding of modules. The GAP 1605 programming unit made of ABS. It provides means of reading and programming of channel codes. Coding of I/Os as either 2, 4 and 8 successive channels or individually for each I/O. Unused inputs/outputs can be defined as non-coded.

                                                                                                    • Group coding of an entire module
                                                                                                    • Reading of codes
                                                                                                    • Editing of channel codes
                                                                                                    • Battery powered
                                                                                                    • Easy-to-handle plug-type connection
                                                                                                    • Switch for turning power ON/OFF
                                                                                                    • LED display 4 x 8 LEDs
                                                                                                    • 5-key Tactile keyboard
                                                                                                    • IP40 Protection rating

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    8Inputs

                                                                                                    Supply Voltage

                                                                                                    9V

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Outputs

                                                                                                    8Outputs

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product