Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoGAP1605Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16C4048
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $502.410 |
| 5+ | $479.860 |
| 10+ | $466.330 |
| 25+ | $452.800 |
Price for:Each
Minimum: 1
Multiple: 1
$502.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGAP1605Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16C4048
Technical Datasheet
No. of Inputs8Inputs
No. of Outputs8Outputs
Supply Voltage9V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GAP1605 is a 8-input/output gray Programming Unit for Dupline® ON/OFF-line coding of modules. The GAP 1605 programming unit made of ABS. It provides means of reading and programming of channel codes. Coding of I/Os as either 2, 4 and 8 successive channels or individually for each I/O. Unused inputs/outputs can be defined as non-coded.
- Group coding of an entire module
- Reading of codes
- Editing of channel codes
- Battery powered
- Easy-to-handle plug-type connection
- Switch for turning power ON/OFF
- LED display 4 x 8 LEDs
- 5-key Tactile keyboard
- IP40 Protection rating
Applications
Automation & Process Control
Technical Specifications
No. of Inputs
8Inputs
Supply Voltage
9V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
8Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate