2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Input / Output Modules
                                                                                                    Print Page

                                                                                                    70-OAC15

                                                                                                    Output Module, AC, Standard, Normally Open, ZVT, 15 Vdc Logic, 120 Vac

                                                                                                    GRAYHILL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GRAYHILL 70-OAC15
                                                                                                    GRAYHILL 70-OAC15
                                                                                                    GRAYHILL 70-OAC15
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No70-OAC15
                                                                                                    Newark Part No.87F3667
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.270
                                                                                                    5+$18.790
                                                                                                    10+$18.300
                                                                                                    25+$17.330
                                                                                                    50+$16.380
                                                                                                    100+$15.410
                                                                                                    250+$14.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GRAYHILL
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No70-OAC15
                                                                                                    Newark Part No.87F3667
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating3.5A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The 70-OAC15 is a standard AC Output Module features normally open, zero voltage turn-on (ZVT) module. Meets the requirements of IEEE 472, surge withstanding capability test transient protection. OpenLine module provides replaceable 5 x 20mm glass fuses.

                                                                                                    • Zero crossing turn-on
                                                                                                    • Optical isolation
                                                                                                    • Built-in status LED

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    3.5A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product