Need more?
| Quantity | Price |
|---|---|
| 1+ | $484.420 |
Product Information
Product Overview
PRN.000.069 is a periSNOOP 4-20mA single pair Ethernet sensor monitoring device. The periSNOOP 4-20mA easily integrates into 4- 20mA sensor to PLC loops, digitizing sensor readings without the need for modifying existing installations. This digitization makes sensor data more accessible through Single Pair Ethernet, utilizing the periCORE SPE communication module. Key features of the periSNOOP 4-20mA include state-of-the-art security measures, the ability to update firmware remotely, and IPv6/TCP-based communication capabilities through a RESTful API. Additionally, its hardware is specifically designed for safety, providing protection against overcurrent and similar malfunctions.
- Integrable into existing applications
- No influence on sensor current loop
- Converts 4-20mA analogue signals to digital format
- 16-bit ADC resolution
- Supports daisy chain topology and supports remote firmware updates
- Operates on 24V power supplied via hybrid n/w cable, 2x 100BASE-T1 single pair Ethernet interfaces
- Integrated software stacks: TCP/IPv6, mTLS, MQTTs, HTTPs, RESTful API
- End-to-end encryption
- Integrated WebUI & RESTful API
- No-code firmware, adoptable to multiple sensors
Technical Specifications
20mA
No SVHC (21-Jan-2025)
periSNOOP Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate