Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRIS-255/120VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9419
Product RangeRIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,112.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,112.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRIS-255/120VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9419
Product RangeRIS Series
Technical Datasheet
Supply Voltage120VAC
Watt Density35W/in²
Power Consumption250W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric16mm
Heater Plug Type1/2" NPT
Heated Length - Imperial3.5"
Heated Length - Metric88.9mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements-
Product RangeRIS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
250W
Operating Temperature Max
-
Diameter - Metric
16mm
Heated Length - Imperial
3.5"
Sheath Material
Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
35W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
88.9mm
Heated Medium
-
Product Range
RIS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate