Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRIN-25/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9388
Product RangeRIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $595.650 |
Price for:Each
Minimum: 1
Multiple: 1
$595.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRIN-25/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9388
Product RangeRIN Series
Technical Datasheet
Supply Voltage240V
Watt Density35W/in²
Power Consumption250W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.625"
Diameter - Metric15.88mm
Heater Plug Type1/2" NPT
Heated Length - Imperial3.75"
Heated Length - Metric95.25mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements-
Product RangeRIN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
250W
Operating Temperature Max
-
Diameter - Metric
15.88mm
Heated Length - Imperial
3.75"
Sheath Material
Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
35W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Heater Plug Type
1/2" NPT
Heated Length - Metric
95.25mm
Heated Medium
-
Product Range
RIN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate