2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Industrial Heaters
                                                                                                    5. Flexible Heaters
                                                                                                    Print Page

                                                                                                    KHLVA-101/10-P

                                                                                                    Flexible Heater, w/Pressure sensitive Adhesive, Polymide, 10 W/in², 1" L x 1" W, 12" Wire

                                                                                                    Date/Lot Code

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA KHLVA-101/10-P
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoKHLVA-101/10-P
                                                                                                    Newark Part No.83AC8633
                                                                                                    Product RangeKHLVA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    185 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$80.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $80.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoKHLVA-101/10-P
                                                                                                    Newark Part No.83AC8633
                                                                                                    Product RangeKHLVA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flexible Heater TypeSquare Insulated Polyimide
                                                                                                    Watt Density10W/in²
                                                                                                    Power Rating10W
                                                                                                    Supply Voltage28VAC
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max149°C
                                                                                                    Product RangeKHLVA Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    KHLVA-101/10-P is a KHLVA series rectangular polyimide film flexible heater. The polyimide film offers a high degree of resistance to chemicals. The flexible nature can fit into Intrinsic voids and can be applied very easily.

                                                                                                    • Rated up to 302°F (150°C)
                                                                                                    • Etched foil design
                                                                                                    • 0.010" maximum thickness
                                                                                                    • Silicone rubber used as a strain relief
                                                                                                    • 1" (2.54cm) width
                                                                                                    • 1" (2.54cm) length
                                                                                                    • Dielectric strength is 1250V AC

                                                                                                    Technical Specifications

                                                                                                    Flexible Heater Type

                                                                                                    Square Insulated Polyimide

                                                                                                    Power Rating

                                                                                                    10W

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    KHLVA Series

                                                                                                    Watt Density

                                                                                                    10W/in²

                                                                                                    Supply Voltage

                                                                                                    28VAC

                                                                                                    Operating Temperature Max

                                                                                                    149°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product