ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Ignition Controllers
                                                                                                    Print Page

                                                                                                    50T35-743

                                                                                                    Furnace Control Kit, Goodman Single Stage, Two Speed Blower Motor, 120 Vac

                                                                                                    WHITE RODGERS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WHITE RODGERS 50T35-743
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No50T35-743
                                                                                                    Newark Part No.33AC4126
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$124.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $1,241.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WHITE RODGERS
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No50T35-743
                                                                                                    Newark Part No.33AC4126
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ignitor Voltage120V
                                                                                                    StagesSingle
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Controller MountingSurface Mount Multipoise
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    50T35-743 is an automatic gas interrupted ignition control that employs a microprocessor to continually monitor, analyze, and control the proper operation of the gas burner, inducer, and fan. This control incorporates system fault analysis for quick gas flow shut-off, coupled with automatic ignition retry upon sensing a fault correction.

                                                                                                    • Diagnostic LED indicators streamline installation and system troubleshooting
                                                                                                    • 120V air cleaner output and 120V humidifier output up to 1A max
                                                                                                    • Factory standard safety timings and adjustable fan delay options
                                                                                                    • Fused to protect low voltage system transformers
                                                                                                    • Replaceable automotive style fuse
                                                                                                    • Includes mounting hole template
                                                                                                    • Adjustable blower relay
                                                                                                    • 90+ furnace option

                                                                                                    Contents

                                                                                                    Integrated furnace control, Wiring accessories.

                                                                                                    Technical Specifications

                                                                                                    Ignitor Voltage

                                                                                                    120V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Controller Mounting

                                                                                                    Surface Mount Multipoise

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Stages

                                                                                                    Single

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product