| Quantity | Price |
|---|---|
| 1+ | $250.750 |
Product Information
Product Overview
The 21D83M-843 from White Rodgers is a single-stage/HSI integrated furnace control replacement kit. It is an OEM replacement kit that simplifies installation and ensures peak system performance. The kit has 50A66-843 which is an automatic gas interrupted ignition control that employs a microprocessor to continually monitor, analyse and control the proper operation of the gas burner, inducer and fan. These controls incorporate system fault analysis for quick gas flow shut-off, coupled with automatic ignition retry upon sensing a fault correction. Replaces Lennox models. It features diagnostic indicator flash codes, 3 fan speeds, remote flame sense, humidifier and electronic air cleaner connections (optional).
- Input voltage of 25VAC, 50/60Hz
- Maximum input current at 25VAC is 0.45A
- Valve relay of 1.5A at 25VAC 50/60 Hz, 0.6pf
- Ignitor relay of 2A at 120VAC, 50/60Hz (resistive)
- Inducer relay of 2.2 FLA to 3.5 LRA at 120VAC
- Circulator relay of 14.5 FLA to 25.0 LRA at 120VAC
- Operating temperature range from -40°F to +175°F (-40°C to +79°C)
- Humidity range from 5% to 93% relative humidity (non-condensing)
- Natural, manufactured, mixed, liquefied petroleum and LP gas air mixtures are approved gases for use
Applications
Automation & Process Control
Contents
1 x 50A66-843 ignition control board, 1 x wiring harness (9pin to 12pin), 1 wiring harness (4pin to 6pin), 1 x mounting panel, 4 x stand-off fasteners, 1 x circuit breaker, 1 x 4" blue wire, 2 x wiring diagrams.
Technical Specifications
Ignition Ctrl Brd, Wiring Harness, Mounting Panel, 4xStand-Offs, Circuit Breaker, Wiring Diagrams
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate