Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No47D01U-843
Newark Part No.33AC4110
Product Range47D SERIES
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $172.330 |
| 5+ | $153.990 |
| 10+ | $142.990 |
| 25+ | $125.390 |
| 50+ | $112.190 |
| 100+ | $104.130 |
Price for:Each
Minimum: 1
Multiple: 1
$172.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No47D01U-843
Newark Part No.33AC4110
Product Range47D SERIES
Technical Datasheet
Rated Voltage24V
Humidity Range0% to 95% Relative Humidity
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Range47D SERIES
SVHCTo Be Advised
Product Overview
47D01U -843 universal heat pump defrost control is the first microprocessor -based universal replacement defrost controller intended for single stage heat pump systems. Universal single stage heat pump defrost control for PSC replaces most single stage defrost controls offering enhanced energy efficiency through demand or time temp defrost modes and provides compressor protection through short cycle time delay and brownout protection.
- Replaces over 400 single stage defrost models
- Selectable timed defrost or demand defrost mode for greater efficiency
- Reversing valve can be energized in heat or cool (O/B)
- One button configuration to any OEM system
- Integrated outdoor thermostat eliminates need for additional components
- Access set up and diagnostic menus from any orientation
- Brown out and short cycle protection
Contents
Universal heat pump defrost control (includes universal plastic mounting tray+ 4 screws), Thermostat harness, Heat pump harness, Thermistors, Zip ties, Terminal wire stickers, Setup and troubleshooting label.
Technical Specifications
Rated Voltage
24V
Operating Temperature Min
-40°C
Product Range
47D SERIES
Humidity Range
0% to 95% Relative Humidity
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate