2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Defrost Controllers
                                                                                                    Print Page

                                                                                                    47D01U-843

                                                                                                    Defrost Controller, 47D Series, Universal Heat Pumps, 24 Vac, -40°F to 150°F

                                                                                                    WHITE RODGERS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WHITE RODGERS 47D01U-843
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No47D01U-843
                                                                                                    Newark Part No.33AC4110
                                                                                                    Product Range47D SERIES
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$172.330
                                                                                                    5+$153.990
                                                                                                    10+$142.990
                                                                                                    25+$125.390
                                                                                                    50+$112.190
                                                                                                    100+$104.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $172.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WHITE RODGERS
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No47D01U-843
                                                                                                    Newark Part No.33AC4110
                                                                                                    Product Range47D SERIES
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rated Voltage24V
                                                                                                    Humidity Range0% to 95% Relative Humidity
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max65°C
                                                                                                    Product Range47D SERIES
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    47D01U -843 universal heat pump defrost control is the first microprocessor -based universal replacement defrost controller intended for single stage heat pump systems. Universal single stage heat pump defrost control for PSC replaces most single stage defrost controls offering enhanced energy efficiency through demand or time temp defrost modes and provides compressor protection through short cycle time delay and brownout protection.

                                                                                                    • Replaces over 400 single stage defrost models
                                                                                                    • Selectable timed defrost or demand defrost mode for greater efficiency
                                                                                                    • Reversing valve can be energized in heat or cool (O/B)
                                                                                                    • One button configuration to any OEM system
                                                                                                    • Integrated outdoor thermostat eliminates need for additional components
                                                                                                    • Access set up and diagnostic menus from any orientation
                                                                                                    • Brown out and short cycle protection

                                                                                                    Contents

                                                                                                    Universal heat pump defrost control (includes universal plastic mounting tray+ 4 screws), Thermostat harness, Heat pump harness, Thermistors, Zip ties, Terminal wire stickers, Setup and troubleshooting label.

                                                                                                    Technical Specifications

                                                                                                    Rated Voltage

                                                                                                    24V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    47D SERIES

                                                                                                    Humidity Range

                                                                                                    0% to 95% Relative Humidity

                                                                                                    Operating Temperature Max

                                                                                                    65°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product