2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Controllers
                                                                                                    5. Process Controllers
                                                                                                    Print Page

                                                                                                    AMAX-5580-54000A

                                                                                                    CONTROL IPC BAREBONE, I5, 8G

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH AMAX-5580-54000A
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoAMAX-5580-54000A
                                                                                                    Newark Part No.73AH9557
                                                                                                    Product RangeAMAX-5580 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoAMAX-5580-54000A
                                                                                                    Newark Part No.73AH9557
                                                                                                    Product RangeAMAX-5580 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Analog Inputs-
                                                                                                    No. of Analog Outputs-
                                                                                                    No. of Digital Inputs-
                                                                                                    No. of Digital Outputs-
                                                                                                    Product RangeAMAX-5580 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    AMAX-5580 is a compact and powerful control IPC with an Intel Core i7/i5/Celeron CPU. It is the ideal open control platform to be combined with AMAX-5000 series EtherCAT Slice IO modules, and features flexible I/O expansion, network capability through various interfaces, and support dual power input for robust power system. It has a built-in standard mPCIe interface for communication module like NVRAM or Wi-Fi module. AMAX-5580 is the best solution for Data collection, transmission, control and analysis application. Seamless integration with I/O can reduce costs and fulfill diverse range of automation projects.

                                                                                                    • Control platform Intel® Core™ i5 2.4GHz, dual core, 8G DDR4
                                                                                                    • 2 x GbE, 4 x USB 3.0, 2 x RS-232 /422/485, 1 x VGA, 1 x HDMI
                                                                                                    • Dual power input with alarm output, ƒchassis grounding protection
                                                                                                    • Compact and fanless design for DIN-rail mount in control cabinet
                                                                                                    • ƒ Wireless mPCIe module support for 4G/LTE/Wi-Fi/GPS
                                                                                                    • Programmable LED indicators for RUN/ERR/PROG1/PROG2,ƒ dual power/battery error LED indicators
                                                                                                    • ƒOptimized BIOS for real-time control software demand
                                                                                                    • Dimension (W x H x D) is 5.47 x 3.93 x 3.14inch
                                                                                                    • Operating temperature range from -10 to 60°C at 5 to 85% RH with 0.7m/s
                                                                                                    • Aluminum housing enclosure, dual power input with alarm output power connector

                                                                                                    Technical Specifications

                                                                                                    No. of Analog Inputs

                                                                                                    -

                                                                                                    No. of Digital Inputs

                                                                                                    -

                                                                                                    Product Range

                                                                                                    AMAX-5580 Series

                                                                                                    No. of Analog Outputs

                                                                                                    -

                                                                                                    No. of Digital Outputs

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product