Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoOPTOTERMINAL-G20
Newark Part No.74K3042
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OPTOTERMINAL-G20 is an Operator Interface Terminal used for commissioning and troubleshooting SNAP high-density digital (HDD) modules that include a diagnostic port. It displays the status of an HDD module's points on a two-line LCD display and can also be used to turn output points on and off. It can be used with the SNAP-IDC-32, SNAP-IDC-32-FM, SNAP-ODC-32-SRC, SNAP-ODC-32-SRC-FM, SNAP-ODC-32-SNK, SNAP-ODC-32-SNK-FM, SNAP-IDC-16, SNAP-IAC-16 and SNAP-IAC-A-16 HDD modules.
- 1500V Isolation protects sensitive control electronics from industrial field signals
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate