2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    DP7001

                                                                                                    Panel Meter, 3-Digit, Thermocouple, 110 V, Audible Buzzer

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA DP7001
                                                                                                    OMEGA DP7001
                                                                                                    OMEGA DP7001
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoDP7001
                                                                                                    Newark Part No.62AH2655
                                                                                                    Product RangeDP7000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    23 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$165.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $165.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoDP7001
                                                                                                    Newark Part No.62AH2655
                                                                                                    Product RangeDP7000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha3
                                                                                                    Meter FunctionThermocouple
                                                                                                    Meter Range0°C to 999°C / 32°F to 999°F
                                                                                                    Digit Height12.7mm
                                                                                                    Panel Cutout Height29mm
                                                                                                    Panel Cutout Width71mm
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max110VAC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeDP7000 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    • Temperature meter with alarm or on/off control and with audible buzzer
                                                                                                    • Bright-red, 3-digit LED display
                                                                                                    • 16A relay output
                                                                                                    • Simple on/off control or alarm
                                                                                                    • NEMA 4X (IP66) front panel
                                                                                                    • Internal audible buzzer

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    3

                                                                                                    Meter Range

                                                                                                    0°C to 999°C / 32°F to 999°F

                                                                                                    Panel Cutout Height

                                                                                                    29mm

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    DP7000 Series

                                                                                                    Meter Function

                                                                                                    Thermocouple

                                                                                                    Digit Height

                                                                                                    12.7mm

                                                                                                    Panel Cutout Width

                                                                                                    71mm

                                                                                                    Supply Voltage Max

                                                                                                    110VAC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product