• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analog Timers
                                                                                                    Print Page

                                                                                                    CT 2-A30/M

                                                                                                    Analog Timer, CT 2A Series, Off-Delay, 30 Ranges, 0.2 s, 30 min

                                                                                                    TURCK
                                                                                                    TURCK CT 2-A30/M
                                                                                                    TURCK CT 2-A30/M
                                                                                                    TURCK CT 2-A30/M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoCT 2-A30/M
                                                                                                    Newark Part No.36R7484
                                                                                                    Product RangeCT 2A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$116.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $116.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TURCK
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoCT 2-A30/M
                                                                                                    Newark Part No.36R7484
                                                                                                    Product RangeCT 2A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCT 2A Series
                                                                                                    Timer FunctionsOff-Delay
                                                                                                    No. of Timing Ranges30Ranges
                                                                                                    Time Min0.2s
                                                                                                    Time Max30min
                                                                                                    Timer Output-
                                                                                                    Supply Voltage Max150V
                                                                                                    Current Rating Nom-
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height-
                                                                                                    Panel Cutout Width-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    CT 2A Series

                                                                                                    No. of Timing Ranges

                                                                                                    30Ranges

                                                                                                    Time Max

                                                                                                    30min

                                                                                                    Supply Voltage Max

                                                                                                    150V

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    -

                                                                                                    Timer Functions

                                                                                                    Off-Delay

                                                                                                    Time Min

                                                                                                    0.2s

                                                                                                    Timer Output

                                                                                                    -

                                                                                                    Current Rating Nom

                                                                                                    -

                                                                                                    Panel Cutout Height

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.