2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analog Timers
                                                                                                    Print Page

                                                                                                    RTE-P2AD24

                                                                                                    Analog Timer, Multi Mode, CMOS, RTE Series, Multifunction, 20 Ranges, 0.1 s, 600 h

                                                                                                    IDEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEC RTE-P2AD24
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoRTE-P2AD24
                                                                                                    Newark Part No.83H4152
                                                                                                    Product RangeRTE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    17 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$103.510
                                                                                                    5+$101.200
                                                                                                    10+$98.880
                                                                                                    25+$94.250
                                                                                                    50+$89.610
                                                                                                    100+$84.980
                                                                                                    250+$80.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $103.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEC
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoRTE-P2AD24
                                                                                                    Newark Part No.83H4152
                                                                                                    Product RangeRTE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeRTE Series
                                                                                                    Timer FunctionsMultifunction
                                                                                                    No. of Timing Ranges20Ranges
                                                                                                    Time Min0.1s
                                                                                                    Time Max600h
                                                                                                    Timer Output2 Changeover Relays
                                                                                                    Supply Voltage Max24V
                                                                                                    Current Rating Nom10A
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The RTE-P2AD24 is a RTE series Analog Timer with 0.1 seconds to 600 hours delay. Supports ON-delay, cycle OFF, cycle ON, signal ON/OFF delay, OFF-delay and one-shot. 11-Pin terminal, start input triggered configuration. High repeat accuracy of ±0.2%. ON and timing out LED indicators. 2 form-C delayed output contact.

                                                                                                    • -20 to 65°C Operating temperature

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    RTE Series

                                                                                                    No. of Timing Ranges

                                                                                                    20Ranges

                                                                                                    Time Max

                                                                                                    600h

                                                                                                    Supply Voltage Max

                                                                                                    24V

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Min

                                                                                                    0.1s

                                                                                                    Timer Output

                                                                                                    2 Changeover Relays

                                                                                                    Current Rating Nom

                                                                                                    10A

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product