Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No020017 14
Newark Part No.64K2418
Product Range20000 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 020017 14 is a 108 to 132VAC Deluxe AC Hour Meter with round 3-screws. The meter with shock-resistant tamper-proof polycarbonate case and glass lens, single phase synchronous permanently lubricated motor and 1/4-inch blade terminals. To ensure our high standards of quality, all parts are in-process inspected. Every meter must pass 100% function and timing accuracy tests. The deluxe AC meter is an also totally sealed and benefit from an uncommon design which integrates the motor and frame into one substructure.
- Totally sealed
- Automatic recycle to zero
Applications
Sensing & Instrumentation, Test & Measurement, Maintenance & Repair, Automation & Process Control
Technical Specifications
Supply Voltage Min
108VAC
Time Min
0s
Panel Cutout Height
-
Product Range
20000 Series
Supply Voltage Max
132VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate