Print Page
PM350-20V
Panel Meter, PM-350 Series, Digital, DC Voltage, -19.99V to +19.99V, 3.5 Digits, 5 Vdc
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerNON LINEAR SYSTEMS
Manufacturer Part NoPM350-20V
Newark Part No.73K4894
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-19.99V to +19.99V
Digit Height7.62mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The PM350-20V is a 3-1/2-inch miniature DC Voltmeter with overload indication. The full-functioned miniature digital voltmeter offers DC power options and LED displays. Highly accurate (up to 0.02% of full scale) with rapid update rates (up to three reading per second), this meter also offers bipolarity (PM-3 is unipolar), a presettable decimal point, overload indication, an extensive list of application-specific options and easy installation.
- Small size- stackable
- Auto-zeroing
- Overload indication
- Automatic polarity indication
- Polarity inhibit
- Low power consumption
- Display inhibit/dimming
- Display hold
- MUX BCD outputs
- Easily changeable ranges
Applications
Industrial, Metering
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-19.99V to +19.99V
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
7.62mm
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate