Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoC628-60000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F2135
Product RangeC628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $881.300 |
| 5+ | $845.650 |
| 10+ | $819.190 |
| 25+ | $771.740 |
| 50+ | $739.260 |
Price for:Each
Minimum: 1
Multiple: 1
$881.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC628-60000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48F2135
Product RangeC628 Series
Technical Datasheet
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min-
Time Max-
Panel Cutout Height45mm
Panel Cutout Width92mm
Product RangeC628 Series
SVHCTo Be Advised
Product Overview
The C628-60000 is a Preset/Elapsed Timer with relay and transistor output. The 1/8 DIN panel meter features the ability to change display colour when the monitored count or frequency exceeds a preset limit, providing operators with instant visual alert to changes in application status. Count and rate model can accept input frequency to 10kHz. It has sensor/encoder power supply. Elapsed timer operates in formats of seconds, minutes, hours, minutes-seconds or hour-minutes. Fully programmable feature set accommodates a wide range of applications.
- IP65/NEMA-4X/IEC Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Supply Voltage Min
90VAC
Time Min
-
Panel Cutout Height
45mm
Product Range
C628 Series
Supply Voltage Max
264VAC
Time Max
-
Panel Cutout Width
92mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate