2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Hour Meters
                                                                                                    Print Page

                                                                                                    B866-500

                                                                                                    Timer, B856 Series, Multifunction, 0.01 s to 9999 h, DPDT Output, 100 to 240 Vac

                                                                                                    EAGLE SIGNAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EAGLE SIGNAL B866-500
                                                                                                    ManufacturerEAGLE SIGNAL
                                                                                                    Manufacturer Part NoB866-500
                                                                                                    Newark Part No.20K7201
                                                                                                    Product RangeB856 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$686.760
                                                                                                    5+$669.600
                                                                                                    10+$652.430
                                                                                                    25+$618.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $686.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EAGLE SIGNAL
                                                                                                    ManufacturerEAGLE SIGNAL
                                                                                                    Manufacturer Part NoB866-500
                                                                                                    Newark Part No.20K7201
                                                                                                    Product RangeB856 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min100VAC
                                                                                                    Supply Voltage Max240VAC
                                                                                                    Time Min0.01s
                                                                                                    Time Max9999h
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    Product RangeB856 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The B866 series Multifunction Timer is unique combination of versatility and simplicity make the Eagle Signal brand B866 the premiere timing solution. Selectable time ranges provide preset times ranging from 0.06 seconds to 10 hours. The B866 is also field configurable to operate in On-delay, Off-delay, interval or repeat cycle timing modes. unique on-delay/interval model lets the B866 perform two timing functions in one compact unit. In addition to working as an on-delay timer, an independent output interval time is provided. The output interval can be set to one of eight time values through DIP switches located on the side of the unit. An industry standard 11 pin socket connection simplifies wiring and makes replacing existing units quick and easy. The unit can be DIN rail mounted or with optional hardware, panel mounted. Multiple time ranges allow settings from 0.06 seconds to 10 hours.

                                                                                                    • Industry standard socket connection
                                                                                                    • Flexible start and reset input signals
                                                                                                    • IP54 Front panel protection rating
                                                                                                    • <lt/>10VA Power consumption
                                                                                                    • 100000 Cycles at full load electrical service life
                                                                                                    • 10 million Cycles at minimum load electrical service life

                                                                                                    Applications

                                                                                                    Automation & Process Control, Clock & Timing

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    100VAC

                                                                                                    Time Min

                                                                                                    0.01s

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    Product Range

                                                                                                    B856 Series

                                                                                                    Supply Voltage Max

                                                                                                    240VAC

                                                                                                    Time Max

                                                                                                    9999h

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product