| Quantity | Price |
|---|---|
| 1+ | $1,147.500 |
Product Information
Product Overview
The METSEPM5330 is a PowerLogic™ Power Meter provides two relay outputs (high performance form-A type) with capability to command most of the circuit breaker coils directly. For digital inputs, monitored switches can be wired directly to the meter without external power supply. It is ideal fit for cost management applications. It provides the measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pin-point energy savings, optimize equipment efficiency and utilization and perform a high level assessment of the power quality of the electrical network. In a single 96 x 96 mm unit with a graphical display, all three phases, neutral and ground can be monitored simultaneously. The bright, anti-glare display features large characters and powerful backlighting for easy reading even in extreme lighting conditions and viewing angles. It offers highly accurate devices with global billing certifications.
- Easy circuit breaker monitoring and control
- Easy to install and operate
- Direct metering of neutral current
- High performance and accuracy
- Signed, 4-quadrant
- ±0.5% Active energy
- ±2% Reactive energy
- ±0.05% Frequency
Applications
Industrial, Metering
Technical Specifications
-
-
96mm
35VAC
-25°C
-
Energy
-
96mm
760VAC
70°C
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate