• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    7KM3220-0BA01-1DA0.

                                                                                                    PANEL DISPLAY, DIGITAL, 100V-250V ROHS COMPLIANT: YES

                                                                                                    SIEMENS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIEMENS 7KM3220-0BA01-1DA0.
                                                                                                    ManufacturerSIEMENS
                                                                                                    Manufacturer Part No7KM3220-0BA01-1DA0.
                                                                                                    Newark Part No.39AK1326
                                                                                                    Product RangeSENTRON 7KM PAC3220 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$785.620
                                                                                                    5+$761.600
                                                                                                    10+$728.500
                                                                                                    25+$695.300
                                                                                                    50+$609.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $785.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIEMENS
                                                                                                    ManufacturerSIEMENS
                                                                                                    Manufacturer Part No7KM3220-0BA01-1DA0.
                                                                                                    Newark Part No.39AK1326
                                                                                                    Product RangeSENTRON 7KM PAC3220 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha-
                                                                                                    Meter FunctionCurrent, Voltage, Frequency, Power
                                                                                                    Meter Range11.5V to 480V, 1A / 5A, 45Hz to 65Hz
                                                                                                    Digit Height-
                                                                                                    Panel Cutout Height-
                                                                                                    Panel Cutout Width-
                                                                                                    Supply Voltage Min100V
                                                                                                    Supply Voltage Max250V
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product RangeSENTRON 7KM PAC3220 Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    -

                                                                                                    Meter Range

                                                                                                    11.5V to 480V, 1A / 5A, 45Hz to 65Hz

                                                                                                    Panel Cutout Height

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    100V

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    SENTRON 7KM PAC3220 Series

                                                                                                    Meter Function

                                                                                                    Current, Voltage, Frequency, Power

                                                                                                    Digit Height

                                                                                                    -

                                                                                                    Panel Cutout Width

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    250V

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.