| Quantity | Price |
|---|---|
| 100+ | $59.600 |
| 250+ | $55.580 |
Product Information
Product Overview
The DCA5-20PC-6-DC4-RL-C is a 3-1/2-digit red LED display sub-miniature DC Ammeter with external current shunt. The DC ammeter is specifically designed to display the output of all popular 50 and 100mVDC shunts. 25 input ranges provide for precision measurement of dc currents from 1 to 2A. With the exception of an external shunt, the unit is 100% self-contained, no calibration or user-supplied components are required. It is perfect for automotive, industrial, telecom and marine applications.
- Completely self-contained
- Isolated-supply models for high-side shunts
- Large, easy-to-read
- Screw-style terminal blocks
- Reverse-polarity protection
- Digital upgrade for analogue meters
- Factory calibrated to ±0.1% accuracy
Applications
Industrial, Metering, Automotive, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3-1/2
0A to 2A / 0A to 20A / 0A to 200A / 0A to 2KA
21.29mm
8VDC
0°C
DATEL® DCA5-20PC Series
DC Current
9.4mm
33.93mm
36VDC
60°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate