Print Page
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $600.000 |
Price for:Each
Minimum: 1
Multiple: 1
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXS0000
Newark Part No.84K7512
Product RangePAX®
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Voltage
Meter Range-24mV to +24mV / -240mV to +240mV
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePAX®
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PAXS0000 is an AC-powered strain gate Input Meter with 0.56-inch (14mm) 5-digit red LED display. A versatile 1/8 DIN meter. Add up to 3 field-upgradeable option cards for dual and quad setpoint, retransmitted analog output, RS232, RS485, Modbus, Profibus and DeviceNet™ communications. The Red Lion field-upgradeable solutions are the perfect alternative to competitive meters that force to order a new meter every time conditions change.
- Programmable auto-zero tracking
- Load cell, pressure and torque bridge inputs
- NEMA 4X/IP65 Rating
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-24mV to +24mV / -240mV to +240mV
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
PAX®
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate