Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $297.220 |
| 25+ | $281.940 |
| 50+ | $241.180 |
Price for:Each
Minimum: 10
Multiple: 10
$2,972.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No9415-003
Newark Part No.81F474
Product Range94 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height12mm
Supply Voltage Min6V
Supply Voltage Max240V
Panel Cutout Height44.45mm
Panel Cutout Width76.2mm
Operating Temperature Min-26°C
Operating Temperature Max50°C
Product Range94 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9415-003 is a 6-figure panel-mount Large LCD Totalizer with pushbutton reset. Attractive styling and silent operation makes this model equally well-suited for lab or office equipment applications.
- No external power supply required
- Long life lithium battery
- Large easy reading display
- 0 to 40 Counts/second speed
- Internal lithium battery power source
- -10 to 60°C Temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
6V
Panel Cutout Height
44.45mm
Operating Temperature Min
-26°C
Product Range
94 Series
Digit Height
12mm
Supply Voltage Max
240V
Panel Cutout Width
76.2mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate