Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoAT8SDN-24-240
Newark Part No.22T0649
Product RangeAT8SDN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAUTONICS
Manufacturer Part NoAT8SDN-24-240
Newark Part No.22T0649
Product RangeAT8SDN Series
Technical Datasheet
Product RangeAT8SDN Series
Timer FunctionsPower On-Start
No. of Timing Ranges4Ranges
Time Min5s
Time Max100s
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The AT8SDN-24-240 is a Star-delta Analog Timer with 5 to 100 seconds delay. Power ON start type. Easy to check output status by LED display. 8-pin Plug type.
- -10 to 55°C Operating temperature
- 100MΩ Insulation resistance
- 2000VAC/minute Dielectric strength
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
AT8SDN Series
No. of Timing Ranges
4Ranges
Time Max
100s
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Power On-Start
Time Min
5s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate