2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analog Timers - DIN Rail
                                                                                                    Print Page

                                                                                                    TRL07

                                                                                                    Analog Timer, TR Series, Multifunction, 50 ms, 100 h, 20 Ranges, 1 Changeover Relay

                                                                                                    Date/Lot Code

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER TRL07
                                                                                                    EATON CUTLER HAMMER TRL07
                                                                                                    EATON CUTLER HAMMER TRL07
                                                                                                    EATON CUTLER HAMMER TRL07
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoTRL07
                                                                                                    Newark Part No.18X3685
                                                                                                    Product RangeTR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$122.230
                                                                                                    5+$119.170
                                                                                                    10+$116.110
                                                                                                    25+$110.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $122.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoTRL07
                                                                                                    Newark Part No.18X3685
                                                                                                    Product RangeTR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTR Series
                                                                                                    Timer FunctionsMultifunction
                                                                                                    Time Min50ms
                                                                                                    Time Max100h
                                                                                                    No. of Timing Ranges20Ranges
                                                                                                    Timer Output1 Changeover Relay
                                                                                                    Supply Voltage Max250VAC
                                                                                                    Current Rating Nom8A
                                                                                                    Connection / TerminationScrew Terminals
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The TR series Time Relay comprises 3 models offering 9 different functions to meet the varied time control needs required for controlling such applications as fans, pumps and lighting. By having a flexible supply and control voltage input the time relays can be easily applied without the need of additional power supplies. The status of supply voltage, time sequence and output relay is visible on the front by LED indicators. All rotary adjustment buttons are located on the front. The recessed position of the buttons prevents from unintentional adjustment. All models are of a compact design, 18mm wide. Staggered terminals allow easy access to the lower level terminals even if upper terminals are wired.

                                                                                                    • Time adjustment from 50 milliseconds up to 100 hours
                                                                                                    • Flexible voltage supply and control input
                                                                                                    • LED status indicators on front
                                                                                                    • High level of accuracy
                                                                                                    • Overvoltage protection class III available

                                                                                                    Applications

                                                                                                    Lighting, Thermal Management

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TR Series

                                                                                                    Time Min

                                                                                                    50ms

                                                                                                    No. of Timing Ranges

                                                                                                    20Ranges

                                                                                                    Supply Voltage Max

                                                                                                    250VAC

                                                                                                    Connection / Termination

                                                                                                    Screw Terminals

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Max

                                                                                                    100h

                                                                                                    Timer Output

                                                                                                    1 Changeover Relay

                                                                                                    Current Rating Nom

                                                                                                    8A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product