Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTU655S
Newark Part No.85R1323
Product RangeMAGELIS STU Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTU655S
Newark Part No.85R1323
Product RangeMAGELIS STU Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size-
Display Resolution320 x 240 Pixels
Screen Size3.5"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMAGELIS STU Series
SVHCTo Be Advised
Product Overview
The HMISTU655S is a 3.5-inch Touch Screen with software.
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
320 x 240 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
MAGELIS STU Series
Display Size
-
Screen Size
3.5"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate