ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Human Machine Interface - HMI
                                                                                                    5. Character Displays
                                                                                                    Print Page

                                                                                                    DSPSX000

                                                                                                    Data Station, Protocol Conversion, 2 MB, RJ45, RS232C, RS422, RS485, Serial, USB, 24 Vdc

                                                                                                    RED LION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RED LION DSPSX000
                                                                                                    RED LION DSPSX000
                                                                                                    RED LION DSPSX000
                                                                                                    RED LION DSPSX000
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoDSPSX000
                                                                                                    Newark Part No.63R3159
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoDSPSX000
                                                                                                    Newark Part No.63R3159
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Characters-
                                                                                                    No. of Keys-
                                                                                                    Panel Display InterfaceRJ45, RS232C, RS422, RS485, Serial, USB
                                                                                                    Memory Size2MB
                                                                                                    Baud Rate115.2Kbaud
                                                                                                    Supply Voltage24VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The DSPSX000 is a Data Station with multiple protocol converter, data logger, web server with virtual HMI up to QVGA (320 x 240) and expansion slot. The data station plus was designed to act as a nexus for industrial data collection and management. With three built in serial ports and a 10 base-T/100 base-TX Ethernet port, the unit performs protocol conversion allowing disparate devices to communicate seamlessly with one another. The Ethernet port supports up to ten protocols simultaneously using Crimson 3, so even Ethernet to Ethernet conversion may be performed. The CompactFlash card allows new configuration files to be loaded into the data station plus. The USB port may be used for blazing fast file downloads or to mount the data station CompactFlash card as an external drive to the PC. The data station DIN-rail mounting saves time and panel space and snaps easily onto standard top hat (T) profile DIN-rail.

                                                                                                    • Extensive built-in driver list allows easy data mapping to PLCs, PCs AND SCADA systems
                                                                                                    • Independent serial ports provide virtually unlimited integration methods

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Warnings

                                                                                                    Do not use controller to directly command motors, valves/other actuators not equipped with safeguards. To do so can potentially harmful to persons/equipment in the event of fault to the controller.

                                                                                                    Technical Specifications

                                                                                                    No. of Characters

                                                                                                    -

                                                                                                    Panel Display Interface

                                                                                                    RJ45, RS232C, RS422, RS485, Serial, USB

                                                                                                    Baud Rate

                                                                                                    115.2Kbaud

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Keys

                                                                                                    -

                                                                                                    Memory Size

                                                                                                    2MB

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product