Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMIVU04CUNBECopy
Newark Part No.47X1462
Product RangeHMiVU Series
Also Known AsGTIN UPC EAN: 786685675633
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMIVU04CUNBECopy
Newark Part No.47X1462
Product RangeHMiVU Series
Also Known AsGTIN UPC EAN: 786685675633
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size95.04mm x 53.856mm
Display Resolution480 x 234 Pixels
Screen Size4.3"
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHMiVU Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 234 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
HMiVU Series
Display Size
95.04mm x 53.856mm
Screen Size
4.3"
Supply Voltage Max
24V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate