ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Human Machine Interface - HMI
                                                                                                    5. Graphics Meters
                                                                                                    Print Page

                                                                                                    PIXXILCD-25P4

                                                                                                    HMI Panel, 2.5", LCD TFT Display, 240 x 240 Pixels, 15 Way FPC, 4 to 5.5 V, 16 MB, I2C, UART

                                                                                                    4D SYSTEMS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    4D SYSTEMS PIXXILCD-25P4
                                                                                                    Manufacturer4D SYSTEMS
                                                                                                    Manufacturer Part NoPIXXILCD-25P4
                                                                                                    Newark Part No.84AH0188
                                                                                                    Product RangePixxi Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.130
                                                                                                    5+$39.060
                                                                                                    10+$38.000
                                                                                                    25+$37.470
                                                                                                    50+$36.940
                                                                                                    100+$34.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.13
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    4D SYSTEMS
                                                                                                    Manufacturer4D SYSTEMS
                                                                                                    Manufacturer Part NoPIXXILCD-25P4
                                                                                                    Newark Part No.84AH0188
                                                                                                    Product RangePixxi Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Display TypeTFT LCD
                                                                                                    Display Resolution240 x 240 Pixels
                                                                                                    Pixel Size (H x W)0.18mm x 0.18mm
                                                                                                    Screen Size2.5"
                                                                                                    Panel Display InterfaceI2C, UART
                                                                                                    Memory Size16MB
                                                                                                    Supply Voltage Min4V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangePixxi Series
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    2.5” pixxiLCD series intelligent display module with PIXXI-44 graphics controller. The pixxiLCD-25 is part of the new and revolutionary pixxiLCD series of embedded graphics displays. Developed with low total cost of ownership in mind, this 2.5” square colour TFT-LCD compact intelligent display module offers an array of functionality and options for any designer, integrator or user wishing to add a full colour HMI into an application. The 2.5" square display is IPS with wide viewing angles. The pixxiLCD-25 is powered by the configurable PIXXI-44 graphics processor, allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO, and ADC, along with multiple millisecond resolution timers, and UART and I2C communication. The pixxiLCD embedded graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power, and reset signals to/from the display.

                                                                                                    • 2.5", 240x240 pixel, square IPS and slim intelligent display module with embedded PIXXI-44 processor
                                                                                                    • Non-touch, RGB 65K TFT screen
                                                                                                    • Suitable for fast and easy integration of a full colour HMI into any application or product
                                                                                                    • 32KB of flash memory for user application code, 30KB of SRAM for user variables
                                                                                                    • 2 general purpose I/O pins for user interfacing, 2 are configurable as analogue inputs or as I2C
                                                                                                    • Master I2C port (maximum supported speed is fast I2C) for user application devices
                                                                                                    • PCB is UL 94V-0 flammability rated, single 5V supply (4.0V to 5.5V range)
                                                                                                    • Dimension is 61.00 x 51.35 x 5.83mm, weight is 20grams
                                                                                                    • Display full-colour images, animations, icons and video clips
                                                                                                    • Supports all available Windows fonts

                                                                                                    Technical Specifications

                                                                                                    Meter Display Type

                                                                                                    TFT LCD

                                                                                                    Pixel Size (H x W)

                                                                                                    0.18mm x 0.18mm

                                                                                                    Panel Display Interface

                                                                                                    I2C, UART

                                                                                                    Supply Voltage Min

                                                                                                    4V

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    Pixxi Series

                                                                                                    Display Resolution

                                                                                                    240 x 240 Pixels

                                                                                                    Screen Size

                                                                                                    2.5"

                                                                                                    Memory Size

                                                                                                    16MB

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product